Reference Only

GRM158R61A226ME15D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R

Manufacturer:

Mfr Part:
GRM158R61A226ME15D

TTI Part:
GRM158R61A226ME15D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

40,000
On Order
40,000 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.09$720.00
Need more?

My Notes

Sign into see notes.