Reference Only

GRM158C80G226ME01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 4 VDC 20% 0402 X6S

Manufacturer:

Mfr Part:
GRM158C80G226ME01D

TTI Part:
GRM158C80G226ME01D

EDA / CAD Models

Alternate Part Number

04024W226MAT2A
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC4 VDC
DielectricX6S
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.097$776.00
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com
Sign in to add projects and notes