Reference Only

GRM155R61A104KA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10 VDC 10% 0402 X5R

Manufacturer:

Mfr Part:
GRM155R61A104KA01D

TTI Part:
GRM155R61A104KA01D

EDA / CAD Models

Alternate Part Number

GRM155R61A104KA01J
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

880,000In Stock

1,000,000 expected 13-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00309$30.90
Need more?

Cut Tape / ezReel

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.01152$5.76
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.