Reference Only

GRM155R60G106ME44D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 4V 20% 0402

Manufacturer:

Mfr Part:
GRM155R60G106ME44D

TTI Part:
GRM155R60G106ME44D

EDA / CAD Models

Alternate Part Number

AMK105CBJ106MV-F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC4 VDC
DielectricX5R
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesGRM
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200,000
On Order
200,000 expected 26-Feb-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes