Reference Only

GRM155D81C475ME15D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 20% 0402 X6T

Manufacturer:

Mfr Part:
GRM155D81C475ME15D

TTI Part:
GRM155D81C475ME15D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC16 VDC
DielectricX6T
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesGRM
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0333$333.00
$0.0322$644.00
$0.0316$948.00
$0.0309$1,545.00
$0.0305$2,440.00
$0.0301$4,816.00
Need more?

My Notes

Sign into see notes.