Reference Only

GRM155D71A475ME15J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0402

Manufacturer:

Mfr Part:
GRM155D71A475ME15J

TTI Part:
GRM155D71A475ME15J

EDA / CAD Models

Alternate Part Number

KGM05CT71A475MH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC10 VDC
DielectricX7T
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.043$1,720.00
$0.042$3,360.00
$0.04$6,400.00
$0.0399$12,768.00
$0.0394$25,216.00
Need more?

My Notes

Sign into see notes.