Reference Only

GRM155C81C105ME11D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 20% 0402 X6S

Manufacturer:

Mfr Part:
GRM155C81C105ME11D

TTI Part:
GRM155C81C105ME11D

EDA / CAD Models

Alternate Part Number

GRM155C81C105ME11J

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC16 VDC
DielectricX6S
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.013$130.00
$0.0129$258.00
$0.0127$381.00
$0.0126$630.00
$0.0125$1,250.00
$0.0124$2,480.00
$0.0123$4,920.00
Need more?

My Notes

Sign into see notes.