Reference Only

GRM1555C1H121JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 50 VDC 5% 0402 C0G (NP0)

Manufacturer:

Mfr Part:
GRM1555C1H121JA01D

TTI Part:
GRM1555C1H121JA01D

EDA / CAD Models

Alternate Part Number

CC0402JRNPO9BN121
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance120 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
PackagingReel
ClassClass 1
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

60,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.006$60.00
Need more?
Sign in to add projects and notes