Reference Only
GRM153R60J475ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0402 X5R
Datasheet
GRM153R60J475ME15D DatasheetAlternate Part Number
GRM155R60J475ME47DMurata SimSurfing: Compare & simulate parts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm (0.02 in) | |
| Height | 0.3 mm (0.012 in) | |
| Product | General Type MLCCs | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Chip Multilayer Ceramic Capacitor for General Purpose |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
10,000
On Order
10,000 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.025 | $250.00 |
Need more?
Sign in to add projects and notes