Reference Only
GRM152R60J105ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0402 X5R
Datasheet
GRM152R60J105ME15D DatasheetAlternate Part Number
GRM153R60J105ME15DMurata SimSurfing: Compare & simulate parts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm (0.02 in) | |
| Height | 0.2 mm (0.008 in) | |
| Product | General Type MLCCs | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Chip Multilayer Ceramic Capacitor for General Purpose |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
120,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.028 | $560.00 | |
| $0.0277 | $1,662.00 |
Need more?
Sign in to add projects and notes