Reference Only
GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 2 kVDC 10% 1808 X7R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1000 pF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1808 | |
| Case Code - mm | 4520 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm (0.177 in) | |
| Width | 2 mm (0.079 in) | |
| Height | 1.5 mm (0.059 in) | |
| Product | Tip & Ring MLCCs | |
| Packaging | Reel | |
| Package / Case | 1808 (4520 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Only for Information Devices, Tip and Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $346.00 | |
| $0.171 | $684.00 | |
| $0.169 | $1,014.00 | |
| $0.167 | $1,670.00 | |
| $0.165 | $2,640.00 | |
| $0.164 | $5,248.00 |
Need more?
My Notes
Sign into see notes.