Reference Only
GMA0D3R71A103MA01T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10 VDC 20% 015015 X7R
Datasheet
GMA0D3R71A103MA01T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 10 VDC | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Case Code - in | 015015 | |
| Case Code - mm | 038038 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.38 mm (0.015 in) | |
| Width | 0.38 mm (0.015 in) | |
| Height | 0.3 mm (0.012 in) | |
| Product | General Type MLCCs | |
| Series | GMA | |
| Packaging | Tray | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Top & Bottom Electrode Type for Bonding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $360.00 | |
| $0.89 | $712.00 | |
| $0.87 | $1,044.00 | |
| $0.85 | $1,700.00 | |
| $0.83 | $2,656.00 | |
| $0.81 | $5,184.00 |
Need more?
My Notes
Sign into see notes.