Reference Only

GMA05XR71C102MA01T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 16 VDC 20% 0202 X7R

Manufacturer:

Mfr Part:
GMA05XR71C102MA01T

TTI Part:
GMA05XR71C102MA01T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in0202
Case Code - mm0505
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.5 mm (0.02 in)
Width0.5 mm (0.02 in)
Height0.35 mm (0.014 in)
ProductGeneral Type MLCCs
SeriesGMA
PackagingReel
Package / Case0202 (0505 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Monolithic Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

4,000 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.98$392.00
Need more?
Sign in to add projects and notes