Reference Only

GJM0335C1E1R7BB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.7 pF 25 VDC 0.1 pF 0201 C0G (NP0)

Manufacturer:

Mfr Part:
GJM0335C1E1R7BB01D

TTI Part:
GJM0335C1E1R7BB01D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1.7 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductRF Microwave / High Q Capacitors
PackagingReel
ClassClass 1
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Type MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

45,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0168$252.00
$0.0166$498.00
$0.0165$742.50
Need more?
Sign in to add projects and notes