Reference Only

GJM0335C1E1R5WB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 25 VDC 0.05 pF 0201 C0G (NP0)

Manufacturer:

Mfr Part:
GJM0335C1E1R5WB01D

TTI Part:
GJM0335C1E1R5WB01D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1.5 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance0.05 pF
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductRF Microwave / High Q
PackagingReel
ClassClass 1
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Type MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0107$160.50
$0.0105$315.00
$0.0104$468.00
$0.0103$772.50
$0.0101$1,515.00
Need more?

My Notes

Sign into see notes.