Reference Only

GCM32ED70E227ME36K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 2.5VDC 20% 1210 X7T AEC-Q200

Manufacturer:

Mfr Part:
GCM32ED70E227ME36K

TTI Part:
GCM32ED70E227ME36K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance220 uF
DielectricX7T
Tolerance20 %
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.85 mm (0.112 in)
QualificationAEC-Q200
SeriesGCM
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34,000
On Order
34,000 expected 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.36$5,440.00
Need more?

My Notes

Sign into see notes.