Reference Only

GA342DR7GF331KW02L

Safety Capacitors 330PF 250V 10% 1808

Manufacturer:

Mfr Part:
GA342DR7GF331KW02L

TTI Part:
GA342DR7GF331KW02L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance330 pF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length4.5 mm
Width2 mm
ProductSafety MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height2 mm
SeriesGA3
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.611$1,222.00
$0.599$2,396.00
$0.592$3,552.00
$0.517$5,170.00
$0.511$8,176.00
$0.505$16,160.00
Need more?

My Notes

Sign into see notes.