Reference Only

EVA86Q7UTF101KA01K

Safety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200

Manufacturer:

Mfr Part:
EVA86Q7UTF101KA01K

TTI Part:
EVA86Q7UTF101KA01K

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance100 pF
Safety RatingX1, Y2
Voltage Rating AC305 VAC
Termination StyleSMD/SMT
Voltage Rating DC1.5 kVDC
Length8 mm
Width6 mm
ProductSafety Certified MLCCs
DielectricU2J
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height3.7 mm
SeriesEVA
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Standard Certified Resin Molding

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.36$2,360.00
Need more?
Sign in to add projects and notes