Reference Only

ECASD61C107M012KA0

Aluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm

Manufacturer:

Mfr Part:
ECASD61C107M012KA0

TTI Part:
ECASD61C107M012KA0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR12 mOhms
Ripple Current2.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height2.8 mm
Package TypeVibration-Proof Can
SeriesECAS
PackagingBulk
Leakage Current480 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.98$2,450.00
$0.96$4,800.00
$0.94$7,050.00
$0.92$11,500.00
$0.90$18,000.00
$0.88$35,200.00
Need more?

My Notes

Sign into see notes.