Reference Only

ECASD60J337M009KA0

Aluminum Organic Polymer Capacitors 330UF 6.3V ESR=9

Manufacturer:

Mfr Part:
ECASD60J337M009KA0

TTI Part:
ECASD60J337M009KA0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height2.8 mm
Package TypeMolded
SeriesECAS
PackagingReel
Leakage Current207.9 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250045
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.02$2,550.00
Need more?

My Notes

Sign into see notes.