Reference Only
ECASD40E477V4R5KA4
Aluminum Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 4.5mOhm +20%/-10%
Datasheet
ECASD40E477V4R5KA4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 2.5 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.3 mm | |
| Width | 4.3 mm | |
| Product | Aluminum Polymer Capacitors | |
| Tolerance | - 10 %, + 20 % | |
| ESR | 4.5 mOhms | |
| Ripple Current | 8.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 1.9 mm | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.06 | |
| Leakage Current | 117.5 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $2,970.00 | |
| $0.97 | $5,820.00 |
Need more?
Sign in to add projects and notes