Reference Only

ECASD40E477M006KA0

Aluminum Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm

Manufacturer:

Mfr Part:
ECASD40E477M006KA0

TTI Part:
ECASD40E477M006KA0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR6 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height1.9 mm
SeriesECAS
PackagingReel
Leakage Current117.5 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.68$2,040.00
Need more?
Sign in to add projects and notes