Reference Only
DXW21BN7511TL08
Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm
Datasheet
DXW21BN7511TL08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Micro Chip Transformers | |
| Type | Balun | |
| Termination Style | SMD/SMT | |
| Frequency Range | 50 MHz to 1.8 GHz | |
| Primary Impedance | 75 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | 1 Channel | |
| Package / Case | 2 mm x 1.2 mm x 1.2 mm | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 1.2 mm | |
| Series | DXW21BN | |
| Packaging | Reel | |
| Maximum DC Resistance | 770 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.322 | $644.00 | |
| $0.313 | $1,252.00 | |
| $0.31 | $1,860.00 | |
| $0.306 | $3,060.00 | |
| $0.303 | $4,848.00 | |
| $0.30 | $9,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes