Reference Only

DXW21BN7511SL

Signal Conditioning 1-1.5GHZ 75 OHM

Manufacturer:

Mfr Part:
DXW21BN7511SL

TTI Part:
DXW21BN7511SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency1.25 GHz
Voltage Rating20 V
Bandwidth500 MHz
Impedance75 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDXW21BN
PackagingReel
Insertion Loss1.4 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504314035
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.275$550.00
Need more?

My Notes

Sign into see notes.