Reference Only

DSS1NB32A682Q91A

Feed Through Capacitors 6800 PF 100V

Manufacturer:

Mfr Part:
DSS1NB32A682Q91A

TTI Part:
DSS1NB32A682Q91A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance6.8 nF
Voltage Rating DC100 VDC
Termination StyleRadial
Tolerance10 %
Number of Terminals3 Terminal
Length8.5 mm
Width3.5 mm
Height7.5 mm
ProductThree Terminal Filter Capacitors
Current Rating6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDSS
PackagingAmmo Pack
Insulation Resistance50 MOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeLeaded EMIFIL Three-Terminal Capacitor Type Small Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.288$432.00
Need more?
Sign in to add projects and notes