Reference Only

DSS1NB32A222Q55B

Feed Through Capacitors 100VDC 2200pF 10% 1000Mohm 6A

Manufacturer:

Mfr Part:
DSS1NB32A222Q55B

TTI Part:
DSS1NB32A222Q55B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Number of Terminals3 Terminal
SeriesDSS
PackagingBulk
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.293$14.65
$0.245$61.25
$0.179$89.50
Need more?
Sign in to add projects and notes