Reference Only

DSS1NB31H104Q91A

Feed Through Capacitors 1 UF 50V 10%

Manufacturer:

Mfr Part:
DSS1NB31H104Q91A

TTI Part:
DSS1NB31H104Q91A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance100 nF
Voltage Rating DC50 VDC
Termination StyleRadial
Tolerance10 %
Number of Terminals3 Terminal
Width3.5 mm
ProductThree Terminal Filter Capacitors
Current Rating6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDSS
PackagingAmmo Pack
Insulation Resistance50 MOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeLeaded EMIFIL Three-Terminal Capacitor Type Small Type

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.391$39.10
$0.355$177.50
$0.351$351.00
$0.318$477.00
$0.297$891.00
$0.293$1,318.50
$0.283$3,396.00
$0.279$6,696.00
Need more?

My Notes

Sign into see notes.