Reference Only
DLW5BTM501TQ2L
Common Mode Chokes / Filters 500 OHM 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Height | 2.35 mm | |
| Impedance | 500 Ohms | |
| Lead Spacing | 1.7 mm | |
| Length | 5 mm | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 27 mOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | DLW5B | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tradename | EMIFIL | |
| Type | Wirewound | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.532 | $372.40 | |
| $0.455 | $637.00 | |
| $0.451 | $947.10 | |
| $0.446 | $1,561.00 | |
| $0.442 | $2,475.20 | |
| $0.438 | $4,905.60 |
Need more?
Sign in to add projects and notes