Reference Only

DLW5ATH501MQ2L

Common Mode Chokes / Filters 500 OHM 2A

Manufacturer:

Mfr Part:
DLW5ATH501MQ2L

TTI Part:
DLW5ATH501MQ2L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLW5A_H
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance500 Ohms
Maximum DC Current2 A
Maximum DC Resistance34 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5 mm
Width3.6 mm
Height2.2 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Chokes
TypeWire Wound Chip
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
TradenameEMIFIL
Part # AliasesEKDMAT04-KIT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,600
On Order
5,600 expected 20-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.77$539.00
Need more?

My Notes

Sign into see notes.