Reference Only

DLW32SH101XF2L

Common Mode Chokes / Filters 100 UH -30+50%

Manufacturer:

Mfr Part:
DLW32SH101XF2L

TTI Part:
DLW32SH101XF2L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLW32_H
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance100 uH
Tolerance- 30 %, + 50 %
Maximum DC Current115 mA
Maximum DC Resistance2.1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case1210 (3225 metric)
Length3.2 mm
Width2.5 mm
Height2.5 mm
QualificationAEC-Q200
PackagingReel
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 16-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.89$1,335.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes