Reference Only
DLW21SN900HQ2L
Common Mode Chokes / Filters 90 OHM 50V
Datasheet
DLW21SN900HQ2L DatasheetAlternate Part Number
DLW21SN900HQ2L.Murata SimSurfing: Compare & simulate parts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Height | 1.2 mm | |
| Impedance | 90 Ohms | |
| Length | 2 mm | |
| Maximum DC Current | 280 mA | |
| Maximum DC Resistance | 410 mOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | DLW21 | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Tolerance | 25 % | |
| Tradename | EMIFIL | |
| Type | Wirewound | |
| Width | 1.2 mm | |
| Part # Aliases | EKDMGN03A-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
18,000
On Order
18,000 expected on from 16-Feb-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.263 | $526.00 | |
| $0.242 | $968.00 | |
| $0.232 | $1,392.00 | |
| $0.228 | $2,280.00 | |
| $0.214 | $4,280.00 |
Need more?
Cut Tape / ezReel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.56 | $28.00 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes