Reference Only

DLW21SN181SQ2L

Common Mode Chokes / Filters 180 OHM 50V

Manufacturer:

Mfr Part:
DLW21SN181SQ2L

TTI Part:
DLW21SN181SQ2L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLW21
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance180 Ohms
Tolerance25 %
Maximum DC Current330 mA
Maximum DC Resistance350 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.2 mm
Height1.2 mm
PackagingReel
ProductCommon Mode Chokes
TypeWirewound
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
TradenameEMIFIL
Part # AliasesEKDMGN03A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.216$432.00
$0.21$840.00
$0.203$1,218.00
$0.195$1,950.00
$0.184$3,680.00
Need more?
Sign in to add projects and notes