Reference Only

DLP2ADN161HL4L

End of Life
Common Mode Chokes / Filters 160 OHM 20% 100MHZ

Manufacturer:

Mfr Part:
DLP2ADN161HL4L

TTI Part:
DLP2ADN161HL4L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLP2AD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Tolerance20 %
Maximum DC Current100 mA
Maximum DC Resistance3.125 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0804
Length2 mm
Width1 mm
Height0.82 mm
PackagingReel
ProductCommon Mode Filters
TypeCommon Mode Choke Coil Film Type (Array)
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesEKDMGN03A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.