Reference Only
DLP11SN281HL2L
End of Life
Common Mode Chokes / Filters 280 OHM 10V 20% 100MHZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLP11 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Impedance | 280 Ohms | |
| Tolerance | 20 % | |
| Maximum DC Current | 90 mA | |
| Maximum DC Resistance | 5.25 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0504 (1210 metric) | |
| Length | 1.25 mm | |
| Width | 1 mm | |
| Height | 0.82 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Film | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | EKDMGN03A-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |