Reference Only
DLP11SA900HL2L.
End of Life
Common Mode Chokes / Filters 90Ohm 20% 100MHz
Datasheet
DLP11SA900HL2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLP11 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Maximum DC Current | 150 mA | |
| Maximum DC Resistance | 1.4 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0504 (1210 metric) | |
| Length | 1.25 mm | |
| Width | 1 mm | |
| Height | 0.82 mm | |
| Packaging | Cut Tape | |
| Product | Common Mode Filters | |
| Type | Common Mode Choke Coil Film Type | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543706000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |