Reference Only

DLP0NSN900HL2L.

End of Life
Common Mode Chokes / Filters 90Ohm 20% 100MHz

Manufacturer:

Mfr Part:
DLP0NSN900HL2L

TTI Part:
DLP0NSN900HL2L.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLP0N
Mounting StylePCB Mount
Termination StyleSMD/SMT
Tolerance20 %
Maximum DC Current100 mA
Maximum DC Resistance3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case3025
Length0.85 mm
Width0.65 mm
Height0.45 mm
PackagingCut Tape
ProductCommon Mode Filters
TypeCommon Mode Choke Coil Film Type
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8543706000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Cut Tape

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.426$8.52
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.