Reference Only

DLM0QSN500HY2D

Common Mode Chokes / Filters 50 OHM 100MHZ 100MA

Manufacturer:

Mfr Part:
DLM0QSN500HY2D

TTI Part:
DLM0QSN500HY2D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLM0QSN
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance50 Ohms
Tolerance35 %
Maximum DC Current100 mA
Maximum DC Resistance4.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case025020 (0605 metric)
Length0.65 mm
Width0.5 mm
Height0.3 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.055$825.00
$0.054$1,620.00
$0.052$2,340.00
$0.05$3,750.00
$0.049$7,350.00
Need more?
Sign in to add projects and notes