Reference Only

DLM0NSB120HY2D

Common Mode Chokes / Filters 12 OHM 100MHZ

Manufacturer:

Mfr Part:
DLM0NSB120HY2D

TTI Part:
DLM0NSB120HY2D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesDLM0NSB
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance12 Ohms
Maximum DC Current160 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case03025 (0806 metric)
Length0.85 mm
Width0.65 mm
Height0.45 mm
PackagingReel
ProductCommon Mode Chokes
TypeMonolithic
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.052$520.00
$0.051$1,020.00
$0.049$1,470.00
$0.048$2,400.00
$0.046$3,680.00
$0.045$7,200.00
Need more?

My Notes

Sign into see notes.