Reference Only
DK1B3EA101K86RBH01
Safety Capacitors 100PF 300V 10% 11.4 X 6MM
Datasheet
DK1B3EA101K86RBH01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Safety Capacitors | |
| Capacitance | 100 pF | |
| Safety Rating | X1, Y1 | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 1 kVDC | |
| Length | 11.4 mm | |
| Width | 6 mm | |
| Product | Safety MLCCs | |
| Dielectric | B | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 2.5 mm | |
| Series | DK1 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $3,050.00 |
Need more?
My Notes
Sign into see notes.