Reference Only

DFE32CAH4R7MR0L

Power Inductors - SMD 4.7uH 2800mA 0.101ohm AEC-Q200

Manufacturer:

Mfr Part:
DFE32CAH4R7MR0L

TTI Part:
DFE32CAH4R7MR0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeChip Inductors
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance101 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialMetal Alloy
QualificationAEC-Q200
SeriesDFE32CAH_R0
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors - SMD
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.507$1,014.00
$0.479$1,916.00
$0.463$2,778.00
$0.451$4,510.00
$0.447$7,152.00
$0.443$14,176.00
Need more?

My Notes

Sign into see notes.