Reference Only

DFE32CAH2R2MR0L

Power Inductors - SMD 2.2uH 4000mA 0.043ohm AEC-Q200

Manufacturer:

Mfr Part:
DFE32CAH2R2MR0L

TTI Part:
DFE32CAH2R2MR0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeChip Inductors
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.9 A
Maximum DC Resistance43 mOhms
Saturation Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialMetal Alloy
QualificationAEC-Q200
SeriesDFE32CAH_R0
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors - SMD
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 28-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.489$978.00
Need more?

My Notes

Sign into see notes.