Reference Only

DFE2MCAH2R2MJ0L

Power Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
DFE2MCAH2R2MJ0L

TTI Part:
DFE2MCAH2R2MJ0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0806 (2016 metric)
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance169 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1.2 mm
Core MaterialMetal Alloy
QualificationAEC-Q200
SeriesDFE2MCAH_J0
PackagingReel
ApplicationAutomotive
Case Code - in0806
Case Code - mm2016
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesEKDMAT02-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.266$798.00
Need more?
Sign in to add projects and notes