Reference Only

DFE252012P-R47MP2

Power Inductors - SMD .47 UH 20%

Manufacturer:

Mfr Part:
DFE252012P-R47M=P2

TTI Part:
DFE252012P-R47MP2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
Inductance470 nH
TerminationStandard
SeriesDFE-P
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.11$330.00
$0.101$606.00
$0.097$873.00
$0.096$1,440.00
$0.093$2,232.00
$0.091$4,368.00
Need more?

My Notes

Sign into see notes.