Reference Only
DFE201610E-R68MP2
Power Inductors - SMD 680 NH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Qualification | AEC-Q200 | |
| Series | DFE201610E | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
6,000In Stock
3,000 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $399.00 | |
| $0.122 | $732.00 | |
| $0.117 | $1,053.00 | |
| $0.115 | $1,725.00 | |
| $0.11 | $3,300.00 | |
| $0.108 | $5,184.00 |
Need more?
Sign in to add projects and notes