Reference Only
DFE201610E-4R7MP2
Power Inductors - SMD 4.7 UH 20%
Datasheet
DFE201610E-4R7M=P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Inductance | 4.7 uH | |
| Series | DFE-E | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $327.00 | |
| $0.106 | $636.00 | |
| $0.104 | $936.00 | |
| $0.102 | $1,530.00 | |
| $0.10 | $2,400.00 | |
| $0.098 | $4,704.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.