Reference Only
DFE201610E-1R0MP2
Power Inductors - SMD 1 UH 20%
Datasheet
DFE201610E-1R0M=P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Inductance | 1 uH | |
| Qualification | AEC-Q200 | |
| Series | DFE201610E | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | EKDMGN011-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $393.00 | |
| $0.129 | $774.00 | |
| $0.126 | $1,134.00 | |
| $0.124 | $1,860.00 | |
| $0.122 | $3,660.00 |
Need more?
My Notes
Sign into see notes.