Reference Only

DE2E3SA332MN3AT02F

Safety Capacitors 3300PF 250V 20% 7.5MM

Manufacturer:

Mfr Part:
DE2E3SA332MN3AT02F

TTI Part:
DE2E3SA332MN3AT02F

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance3.3 nF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Width4 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricE
Tolerance20 %
Number of Pins2 Pin
Lead StyleVertical Crimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE2 Type SA
PackagingAmmo Pack
Diameter9 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Certified Disc Ceramic Capacitors for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532240060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.21$210.00
Need more?
Sign in to add projects and notes