Reference Only

DE2E3SA222MA3BT02F

End of Life
Safety Capacitors 2200PF 250V 20% 7.5MM

Manufacturer:

Mfr Part:
DE2E3KY222MA3BM02F

TTI Part:
DE2E3SA222MA3BT02F

EDA / CAD Models

Alternate Part Number

VY2222M35Y5US63V7
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance2.2 nF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Width4 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricE
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE2 Type SA
PackagingBulk
Diameter8 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Standard Certified Lead Type Disc Ceramic Capacitors for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.157$39.25
Need more?
Sign in to add projects and notes