Reference Only

DE2E3SA102MN2AT01F

Safety Capacitors 1000PF 250V 20% 5.0MM

Manufacturer:

Mfr Part:
DE2E3SA102MN2AT01F

TTI Part:
DE2E3SA102MN2AT01F

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance1 nF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Width4 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricE
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE2 Type SA
PackagingAmmo Pack
Diameter6 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.183$274.50
$0.181$543.00
$0.179$805.50
$0.178$1,602.00
$0.176$4,224.00
Need more?

My Notes

Sign into see notes.