Reference Only

DE2E3KY472MA2BM01F

End of Life
Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA472MA2BT01F

Manufacturer:

Mfr Part:
DE2E3KY472MA2BM01F

TTI Part:
DE2E3KY472MA2BM01F

EDA / CAD Models

Alternate Part Number

DE2E3SA472MA2BT01F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance4700 pF
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricE
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE2 Type KY
PackagingBulk
Diameter10 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Standard Certified Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$5.14
Need more?

My Notes

Sign into see notes.